
* Images are for reference only
NCP114AMX160TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP114AMX160TCG
- JLCPCB Part #
- C603487
- Package
- UDFN-4-EP(1x1)
- Description
- -40℃~+85℃@(Ta) 1 1.6V 135mV@(300mA) 300mA 5.5V 70uVrms 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive UDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3001
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3001
In-stock Item Pricing
Qty Unit Price
1+
$0.1078
50+
$0.0898
150+
$0.0809
500+
$0.0742
3000+
$0.0688
6000+
$0.0661
Related Products
Welcome back, may I help you?