
* Images are for reference only
NB3N2304NZMNR4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NB3N2304NZMNR4G
- JLCPCB Part #
- C95157
- Package
- DFN-8(2x2)
- Description
- -40℃~+85℃ 140MHz 3V~3.6V DFN-8(2x2) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$4.8575
10+
$4.1500
30+
$3.7303
100+
$3.0775
500+
$2.8830
1000+
$2.7946
Welcome back, may I help you?