
* Images are for reference only
NB3L553DG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NB3L553DG
- JLCPCB Part #
- C150071
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 2.375V~5.25V 200MHz 4 SOIC-8 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7403
10+
$2.3037
30+
$2.0298
98+
$1.5047
490+
$1.3774
980+
$1.3226
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?