
* Images are for reference only
NANO-1308
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- NANO-1308
- JLCPCB Part #
- C5362187
- Package
- SMD,P=1.27mm
- Description
- -20℃~+85℃ 1.8mm Connector and Ejector Hinged Lid MicroSIM Card No Card Detect SMD,P=1.27mm SIM Card Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2166
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2160
In-stock Item Pricing
Qty Unit Price
1+
$0.0717
100+
$0.0566
300+
$0.0490
1500+
$0.0432
4500+
$0.0387
10500+
$0.0365
Related Products
Welcome back, may I help you?