
* Images are for reference only
NANO-1151
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- NANO-1151
- JLCPCB Part #
- C5362201
- Package
- SMD,P=2.54mm
- Description
- -20℃~+60℃ 1.35mm Connector and Ejector Nano-SIM Card No Card Detect Push-Pull SMD,P=2.54mm SIM Card Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3458
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 3428
In-stock Item Pricing
Qty Unit Price
1+
$0.1550
50+
$0.1201
150+
$0.1051
500+
$0.0864
1800+
$0.0780
5400+
$0.0730
Related Products
Welcome back, may I help you?