
* Images are for reference only
M601B
Extended
- Manufacturer
- Mysentech
- MFR.Part #
- M601B
- JLCPCB Part #
- C2843545
- Package
- WDFN-8-EP(2x2)
- Description
- -70℃~150℃ 1.8V~5.5V 10.5ms 100nA 16bit Single-bus ±0.5℃ WDFN-8-EP(2x2) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2890
10+
$0.2826
30+
$0.2794
100+
$0.2746
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?