
* Images are for reference only
XTC4004
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- XTC4004
- JLCPCB Part #
- C5838306
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 2uA 3.3V 32.768kHz CMOS ±5ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0451
200+
$1.2158
500+
$1.1757
1000+
$1.1548
Welcome back, may I help you?