
* Images are for reference only
VFS9VD31B223Q92J
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- VFS9VD31B223Q92J
- JLCPCB Part #
- C7144251
- Package
- SIP-3
- Description
- -40℃~+100℃ 1 12V 22nF 3 SIP-3 EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6825
200+
$0.6717
500+
$0.6491
800+
$0.6378
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?