
* Images are for reference only
UEI25-033-D48P-C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- UEI25-033-D48P-C
- JLCPCB Part #
- C6902858
- Package
- DIP-6
- Description
- -40℃~+85℃ 1 2.25kV 2000uF 24.4mm 25W 27.9mm 3.3V 330kHz 36V~75V 50mVp-p 7.5A 8.4mm 89.5% Open type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Synchronous rectification control DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.4563
180+
$10.1578
540+
$9.8179
990+
$9.6504
Related Products
Welcome back, may I help you?