
* Images are for reference only
PRG21BC3R3MM1RA
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- PRG21BC3R3MM1RA
- JLCPCB Part #
- C3762554
- Package
- 0805
- Description
- -20℃~+85℃ 1.1mm 1.45mm 180mA 2.2mm 20V 3.3Ω 400mA 7.5A 0805 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3410
200+
$0.1320
500+
$0.1273
1000+
$0.1251
Related Products
Welcome back, may I help you?