
* Images are for reference only
OKL-T/12-W5P-C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- OKL-T/12-W5P-C
- JLCPCB Part #
- C6622120
- Package
- SMD-10P
- Description
- -40℃~+85℃ 1 1000uF 11.43mm 12A 2.4V~5.5V 20.32mm 30mA 30mVp-p 600kHz 600mV~3.63V 8.55mm 94% Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation Step-down type SMD-10P DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9522
250+
$3.5719
500+
$3.4531
1000+
$3.3937
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?