
* Images are for reference only
NCS12S1212C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- NCS12S1212C
- JLCPCB Part #
- C6243004
- Package
- Plugin,32x20mm
- Description
- -40℃~+85℃ 1 1.5kV 10.6mm 12V 12W 1A 20mm 220kHz 220uF 32mm 80mVp-p、125mVp-p 84.5% 9V~36V Short Circuit Protection、Under Voltage Protection、Over-temperature protection 插件,32x20mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$45.3422
30+
$43.3428
Related Products
Welcome back, may I help you?