
* Images are for reference only
NCP15XF101E03RC
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- NCP15XF101E03RC
- JLCPCB Part #
- C17403732
- Package
- 0402
- Description
- -40℃~+125℃ 100mW 100Ω 3250K 3284K 3296K ±3% ±3% 0402 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1339
200+
$0.0535
500+
$0.0518
1000+
$0.0508
Welcome back, may I help you?