This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MYRGP330060W21RC

Extended
Manufacturer
Murata Electronics
MFR.Part #
MYRGP330060W21RC
JLCPCB Part #
C6930220
Package
SMD,2.5x2mm
Description
-40℃~+85℃ 1 2V~6V 3MHz 600mA Buck Buck Built-in Yes SMD,2.5x2mm DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 3

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1402
10+ $3.0631
30+ $3.0101
100+ $2.9588
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons