This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MTU1S1212MC

Extended
Manufacturer
Murata Electronics
MFR.Part #
MTU1S1212MC
JLCPCB Part #
C5685741
Package
SMD-5P
Description
-40℃~+85℃ 1 10.2mm 10.8V~13.2V 10mVp-p 10uF 12.7mm 12V 1W 1kV 7.5mm 83mA 88% 90kHz SMD-5P Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 60

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.3416
180+ $2.9296
480+ $2.8319
1020+ $2.7838

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons