
* Images are for reference only
MM7831-2700RJ5
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- MM7831-2700RJ5
- JLCPCB Part #
- C3175707
- Package
- -
- Description
- -40℃~+85℃ 1 50Ω 6GHz Board Side - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2714
1000+
$0.1051
2500+
$0.1014
5000+
$0.0996
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?