This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MDH7045C-3R3NB=P3

Extended
Manufacturer
Murata Electronics
MFR.Part #
MDH7045C-3R3NB=P3
JLCPCB Part #
C7301324
Package
SMD,7.4x7mm
Description
16mΩ 3.3uH 3.4A 5A AEC-Q200 ±30% SMD,7.4x7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7598
200+ $0.3033
500+ $0.2936
1000+ $0.2888

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons