
* Images are for reference only
LQW2UASR27F00L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQW2UASR27F00L
- JLCPCB Part #
- C2044492
- Package
- 1008
- Description
- 270nH 500mA 910mΩ Unshielded Inductor ±1% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1845
10+
$0.1458
30+
$0.1293
100+
$0.1087
500+
$0.0994
1000+
$0.0940
Related Products
Welcome back, may I help you?