This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LQP18MN6N8C02D

Extended
Manufacturer
Murata Electronics
MFR.Part #
LQP18MN6N8C02D
JLCPCB Part #
C703090
Package
0603
Description
17@500MHz 200mA 4.3GHz 6.8nH 700mΩ Thick Film Inductor 0603 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 79

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1610
10+ $0.1281
30+ $0.1139
100+ $0.0964
500+ $0.0886
1000+ $0.0840
2000+ $0.0828
4000+ $0.0822

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons