
* Images are for reference only
LQP03TQ3N3C02D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQP03TQ3N3C02D
- JLCPCB Part #
- C2043351
- Package
- 0201
- Description
- 17@500MHz 240mΩ 3.3nH 450mA 9.5GHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2634
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0093
200+
$0.0036
500+
$0.0035
1000+
$0.0034
Related Products
Welcome back, may I help you?