
* Images are for reference only
LQP03TNR22J02D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQP03TNR22J02D
- JLCPCB Part #
- C206401
- Package
- 0201
- Description
- 13Ω 220nH 500MHz 5@100MHz 60mA Thick Film Inductor ±5% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6700
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 6700
In-stock Item Pricing
Qty Unit Price
1+
$0.0075
1000+
$0.0059
3000+
$0.0050
15000+
$0.0045
45000+
$0.0041
105000+
$0.0038
Related Products
Welcome back, may I help you?