
* Images are for reference only
LQP03TN3N0BZ2D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQP03TN3N0BZ2D
- JLCPCB Part #
- C5752263
- Package
- 0201
- Description
- 14@500MHz 250mΩ 3nH 450mA 9.5GHz AEC-Q200 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$0.0210
200+
$0.0165
600+
$0.0141
2000+
$0.0126
15000+
$0.0113
30000+
$0.0106
Related Products
Welcome back, may I help you?