
* Images are for reference only
LQP03TN0N6BZ2D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQP03TN0N6BZ2D
- JLCPCB Part #
- C7518621
- Package
- 0201
- Description
- 0.6nH 14@500MHz 20GHz 70mΩ 850mA AEC-Q200 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11034
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 11015
In-stock Item Pricing
Qty Unit Price
1+
$0.0235
200+
$0.0191
600+
$0.0167
2000+
$0.0152
15000+
$0.0139
30000+
$0.0132
Related Products
Welcome back, may I help you?