
* Images are for reference only
LQP03HQ3N4C02D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQP03HQ3N4C02D
- JLCPCB Part #
- C6287403
- Package
- 0201
- Description
- 170mΩ 20@500MHz 3.4nH 500mA 7GHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1281
200+
$0.0511
500+
$0.0495
1000+
$0.0486
Welcome back, may I help you?