
* Images are for reference only
LQP03HQ2N6B02D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQP03HQ2N6B02D
- JLCPCB Part #
- C2044167
- Package
- 0201
- Description
- 120mΩ 2.6nH 20@500MHz 600mA 9GHz Thick Film Inductor 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1939
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 1795
In-stock Item Pricing
Qty Unit Price
1+
$0.0379
200+
$0.0305
600+
$0.0263
2000+
$0.0239
15000+
$0.0218
30000+
$0.0207
Related Products
Welcome back, may I help you?