
* Images are for reference only
LQP02TQ7N5J02D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQP02TQ7N5J02D
- JLCPCB Part #
- C2048294
- Package
- 01005
- Description
- 1.5Ω 10@500MHz 200mA 6.6GHz 7.5nH ±5% 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 695
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0346
200+
$0.0134
500+
$0.0129
1000+
$0.0127
Related Products
Welcome back, may I help you?