
* Images are for reference only
LQP02HQ43NH02E
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQP02HQ43NH02E
- JLCPCB Part #
- C1857894
- Package
- 01005
- Description
- 100mA 2.7GHz 43nH 4Ω 8@500MHz ±3% 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 145
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0619
200+
$0.0240
500+
$0.0231
1000+
$0.0228
Welcome back, may I help you?