
* Images are for reference only
LQP02HQ3N6B02L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQP02HQ3N6B02L
- JLCPCB Part #
- C5788361
- Package
- 01005
- Description
- 14@500MHz 3.6nH 300mΩ 350mA 8.2GHz 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 30000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1622
200+
$0.0647
500+
$0.0626
1000+
$0.0615
Related Products
Welcome back, may I help you?