
* Images are for reference only
LQP02HQ2N4B02L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQP02HQ2N4B02L
- JLCPCB Part #
- C2988761
- Package
- 01005
- Description
- 14@500MHz 2.4nH 200mΩ 450mA 9.5GHz Thick Film Inductor 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28420
Minimum: 1
Full Reel: 30000
$0.01
Add To List
Available Order Qty: 28420
In-stock Item Pricing
Qty Unit Price
1+
$0.0434
100+
$0.0384
300+
$0.0360
1000+
$0.0341
5000+
$0.0326
10000+
$0.0318
Welcome back, may I help you?