This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LQP02HQ0N8W02L

Extended
Manufacturer
Murata Electronics
MFR.Part #
LQP02HQ0N8W02L
JLCPCB Part #
C2048504
Package
01005
Description
0.8nH 14@500MHz 15.5GHz 50mΩ 900mA Thick Film Inductor 01005 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30000

Minimum: 1

Full Reel: 30000

$0.01

Add To List

Available Order Qty: 30000

In-stock Item Pricing

Qty Unit Price
1+ $0.0571
100+ $0.0471
300+ $0.0420
1000+ $0.0382
5000+ $0.0351
10000+ $0.0336
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons