
* Images are for reference only
LQM2MPNR68MGHL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQM2MPNR68MGHL
- JLCPCB Part #
- C913554
- Package
- 0806
- Description
- 1.9A 3.1A 55mΩ 680nH ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.1220
50+
$0.0981
150+
$0.0862
500+
$0.0772
3000+
$0.0701
6000+
$0.0665
Related Products
Welcome back, may I help you?