
* Images are for reference only
LQM2HPNR56ME0L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQM2HPNR56ME0L
- JLCPCB Part #
- C913638
- Package
- 1008
- Description
- 1.5A 560nH 75mΩ ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1730
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1730
In-stock Item Pricing
Qty Unit Price
1+
$0.1394
50+
$0.1116
150+
$0.0976
500+
$0.0871
3000+
$0.0787
6000+
$0.0747
Related Products
Welcome back, may I help you?