
* Images are for reference only
LQH5BPZ100MT0L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQH5BPZ100MT0L
- JLCPCB Part #
- C703748
- Package
- SMD,5x5mm
- Description
- 1.6A 10uH 25MHz 2A AEC-Q200 ±20% SMD,5x5mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 147
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 81
In-stock Item Pricing
Qty Unit Price
1+
$0.2348
50+
$0.1860
150+
$0.1651
500+
$0.1389
2500+
$0.1273
5000+
$0.1204
Related Products
Welcome back, may I help you?