
* Images are for reference only
LQH5BPB2R7NT0L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQH5BPB2R7NT0L
- JLCPCB Part #
- C6080125
- Package
- 2020
- Description
- 2.5A 2.7uH 3.8A 42mΩ ±30% 2020 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3199
200+
$0.1277
500+
$0.1235
1000+
$0.1214
Related Products
Welcome back, may I help you?