
* Images are for reference only
LQH44PZ4R7MGRL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQH44PZ4R7MGRL
- JLCPCB Part #
- C162574
- Package
- 1515
- Description
- 1.2A 156mΩ 4.7uH ±20% 1515 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2513
50+
$0.2023
150+
$0.1813
500+
$0.1552
2500+
$0.1435
5000+
$0.1365
10000+
$0.1351
20000+
$0.1341
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?