
* Images are for reference only
LQH44PH6R8MPRL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQH44PH6R8MPRL
- JLCPCB Part #
- C1857985
- Package
- SMD,4x4mm
- Description
- 1.5A 1.85A 100mΩ 6.8uH AEC-Q200 ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2919
50+
$0.2349
150+
$0.2105
1000+
$0.1800
2000+
$0.1664
5000+
$0.1583
Related Products
Welcome back, may I help you?