
* Images are for reference only
LQH44PH470MPRL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQH44PH470MPRL
- JLCPCB Part #
- C1857945
- Package
- 1616
- Description
- 47uH 600mA 650mΩ 750mA AEC-Q200 ±20% 1616 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 420
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 92
In-stock Item Pricing
Qty Unit Price
1+
$0.3393
50+
$0.2778
150+
$0.2515
1000+
$0.2186
2000+
$0.2039
5000+
$0.1952
Related Products
Welcome back, may I help you?