
* Images are for reference only
LQH3NPZ470MJRL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQH3NPZ470MJRL
- JLCPCB Part #
- C2044905
- Package
- SMD,3x3mm
- Description
- 10MHz 1Ω 360mA 47uH 570mA ±20% SMD,3x3mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1969
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1963
In-stock Item Pricing
Qty Unit Price
1+
$0.2082
50+
$0.1660
150+
$0.1479
500+
$0.1253
2000+
$0.1153
4000+
$0.1091
Related Products
Welcome back, may I help you?