
* Images are for reference only
LQH32PNR47NNCL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQH32PNR47NNCL
- JLCPCB Part #
- C162560
- Package
- 1210
- Description
- 2.9A 29mΩ 4.4A 470nH ±30% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7901
10+
$0.7757
30+
$0.7661
100+
$0.7565
Related Products
Welcome back, may I help you?