This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LQH32PN150MNCL

Extended
Manufacturer
Murata Electronics
MFR.Part #
LQH32PN150MNCL
JLCPCB Part #
C711135
Package
1210
Description
15uH 570mΩ 700mA 800mA ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 347

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 344

In-stock Item Pricing

Qty Unit Price
1+ $0.0711
50+ $0.0692
150+ $0.0680
500+ $0.0668

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons