
* Images are for reference only
LQH32PH150MNCL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQH32PH150MNCL
- JLCPCB Part #
- C703783
- Package
- 1210
- Description
- 15uH 475mΩ 700mA 800mA AEC-Q200 ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2417
50+
$0.1924
150+
$0.1712
500+
$0.1448
2000+
$0.1331
4000+
$0.1260
Related Products
Welcome back, may I help you?