
* Images are for reference only
LQH2MPZ3R3MGRL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQH2MPZ3R3MGRL
- JLCPCB Part #
- C1330051
- Package
- 0806
- Description
- 1.02A 3.3uH 470mΩ 640mA AEC-Q200 ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1439
200+
$0.0558
500+
$0.0539
1000+
$0.0529
Related Products
Welcome back, may I help you?