This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LQG15WZ6N8H02D

Extended
Manufacturer
Murata Electronics
MFR.Part #
LQG15WZ6N8H02D
JLCPCB Part #
C2043608
Package
0402
Description
140mΩ 23@250MHz 4GHz 6.8nH 700mA AEC-Q200 ±3% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 197

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0456
200+ $0.0177
500+ $0.0170
1000+ $0.0167

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons