
* Images are for reference only
LQG15HZ1N0B02D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQG15HZ1N0B02D
- JLCPCB Part #
- C7515723
- Package
- 0402
- Description
- 10GHz 1A 1nH 70mΩ 8@100MHz Multilayer inductor 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3563
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 3545
In-stock Item Pricing
Qty Unit Price
1+
$0.0473
100+
$0.0380
300+
$0.0333
1000+
$0.0298
5000+
$0.0269
10000+
$0.0254
Related Products
Welcome back, may I help you?