
* Images are for reference only
LQG15HN5N6C02D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQG15HN5N6C02D
- JLCPCB Part #
- C2043493
- Package
- 0402
- Description
- 180mΩ 5.3GHz 5.6nH 600mA 8@100MHz 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1042
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 893
In-stock Item Pricing
Qty Unit Price
1+
$0.0168
500+
$0.0133
1500+
$0.0114
10000+
$0.0102
20000+
$0.0092
50000+
$0.0087
Related Products
Welcome back, may I help you?