
* Images are for reference only
FSLU2520-12NKP2
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- FSLU2520-12NKP2
- JLCPCB Part #
- C6197621
- Package
- 1008
- Description
- 12nH 170mΩ 690mA ±10% 1008 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1758
1000+
$0.0702
2000+
$0.0678
4000+
$0.0667
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?