
* Images are for reference only
FDSD0420D-100M=P3
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- FDSD0420D-100M=P3
- JLCPCB Part #
- C882590
- Package
- SMD,4.2x4.2mm
- Description
- 1.7A 10uH 200mΩ 3.3A AEC-Q200 ±20% SMD,4.2x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5611
10+
$0.4450
30+
$0.3951
100+
$0.3338
500+
$0.3064
1000+
$0.2903
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?