
* Images are for reference only
DSS1NB32A151Q91A
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DSS1NB32A151Q91A
- JLCPCB Part #
- C6602212
- Package
- Plugin,8.5x3.5mm
- Description
- -40℃~+85℃ 1 100V 150pF 3 Plugin,8.5x3.5mm EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3112
200+
$0.1243
500+
$0.1201
1500+
$0.1180
Welcome back, may I help you?