
* Images are for reference only
DLP2ADN900HL4L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DLP2ADN900HL4L
- JLCPCB Part #
- C91592
- Package
- SMD-8P,2x1mm
- Description
- -40℃~+85℃ 100MΩ 12.5V 130mA 2.13Ω 4 5V 90Ω@100MHz SMD-8P,2x1mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5393
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5080
In-stock Item Pricing
Qty Unit Price
1+
$0.2410
50+
$0.1973
150+
$0.1786
500+
$0.1554
3000+
$0.1449
6000+
$0.1388
Related Products
Welcome back, may I help you?