
* Images are for reference only
DLP2ADA900HL4L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DLP2ADA900HL4L
- JLCPCB Part #
- C337897
- Package
- SMD-8P,2x1mm
- Description
- -40℃~+85℃ 1.4Ω 100MΩ 12.5V 120mA 4 5V 90Ω@100MHz SMD-8P,2x1mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 273
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$0.2357
50+
$0.1798
150+
$0.1558
500+
$0.1260
Related Products
Welcome back, may I help you?